5-1614892-2

Heilind Number:AMP5-1614892-2
Manufacturer:TE Connectivity
Manufacturer Number:5-1614892-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 3K09 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1614892-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:3.09 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1614892-2

Detailed Description

Enhance circuit precision with our CPF 0805 thin film precision resistor, meticulously crafted for accuracy and reliability. Measuring at 3.09 KΩ with a tolerance of 0.1%, this resistor guarantees consistent performance even in demanding applications. Its compact 0805 size and surface mount termination make it easy to integrate onto PCBs, saving valuable space. With a power rating of 0.1W and a rated voltage of 100V, it offers reliable operation in various voltage conditions. Trust in the quality of our Surface Mount Resistors to meet your exacting needs for circuit design and performance.