5-1614892-3

Heilind Number:AMP5-1614892-3
Manufacturer:TE Connectivity
Manufacturer Number:5-1614892-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 3K16 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1614892-3
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:3.16 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1614892-3

Detailed Description

Enhance your electronic projects with the precision and reliability of our CPF 0805 thin film resistor. Boasting a resistance of 3.16 KΩ with a tight tolerance of 0.1%, this component ensures accurate performance in demanding applications. Designed for surface mount installation, it features solder termination and a power rating of 0.1 W, making it suitable for a wide range of circuit designs. Operating at a rated voltage of 100 V, it guarantees stable and efficient functionality. Measuring just 2 x 1.25 x 0.5 mm, it's compact yet powerful, perfect for space-constrained assemblies. Compliant with RoHS standards, you can trust in its environmental responsibility. Elevate your design with our Surface Mount Resistors, the ultimate choice for precision engineering.