5-1614892-4

Heilind Number:AMP5-1614892-4
Manufacturer:TE Connectivity
Manufacturer Number:5-1614892-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 3K24 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1614892-4
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:3.24 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1614892-4

Detailed Description

Enhance circuit performance with our precision CPF 0805 thin film resistor, meticulously crafted for utmost accuracy. Boasting a resistance of 3.24 KΩ with a tight tolerance of 0.1%, this compact surface mount component guarantees reliable operation. Its low power rating of .1 W and rated voltage of 100 V make it ideal for a variety of applications. With a temperature coefficient of 25PPM and termination type solder, it ensures stable performance under varying conditions. Measuring just 2 x 1.25 x .5 mm, it's a space-efficient solution for your electronics projects. Trust in the quality of our surface mount resistors for seamless integration into your designs.