5-1614892-5

Heilind Number:AMP5-1614892-5
Manufacturer:TE Connectivity
Manufacturer Number:5-1614892-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 3K4 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1614892-5
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:3.4 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1614892-5

Detailed Description

Enhance precision in your electronic circuitry with this high-quality CPF 0805 thin film resistor. Featuring a resistance of 3.4 KΩ with a tolerance of 0.1%, it ensures accurate performance in demanding applications. Operating at a power rating of 0.1 W and a rated voltage of 100 V, this surface-mount resistor is suitable for a wide range of electronic devices. With a low temperature coefficient of 25PPM, it maintains stability across varying environmental conditions. Measuring just 2 x 1.25 x .5 mm, it offers space-efficient installation. RoHS compliant and solder termination type, it meets international standards for environmental responsibility. Trust in this precision resistor for reliable and consistent performance in your projects.