5-1614892-8

Heilind Number:AMP5-1614892-8
Manufacturer:TE Connectivity
Manufacturer Number:5-1614892-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 3K74 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1614892-8
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:3.74 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1614892-8

Detailed Description

Enhance precision in your electronic projects with our CPF 0805 3K74 0.1% 25PPM 1K RL resistor. Featuring a resistance value of 3.74 KΩ with a tolerance of 0.1%, this thin film element ensures reliable performance. Operating at a power rating of .1 W and a rated voltage of 100 V, it is suitable for a wide range of applications. With surface mount termination and compact dimensions of 2 x 1.25 x .5 mm, it offers easy installation on PCBs. Trust in the quality and accuracy of our precision resistor for your circuit design needs.