5-1614893-0

Heilind Number:AMP5-1614893-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1614893-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 44K2 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1614893-0
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:44.2 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1614893-0

Detailed Description

Enhance your circuitry with this precision resistor, crafted for optimal performance in surface mount applications. Boasting a resistance of 44.2 KΩ with a tolerance of .1%, this thin film element guarantees accuracy and reliability. Operating at a power rating of .1 W and a rated voltage of 100 V, it offers stable functionality even under demanding conditions. With solder termination and a compact 0805 size, it's easy to integrate into your design. RoHS compliant and meticulously crafted for quality, this resistor is a must-have component for any electronics project.