5-1614893-1

Heilind Number:AMP5-1614893-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1614893-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 45K3 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1614893-1
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .5 mm
Resistance:45.3 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP5-1614893-1

Detailed Description

Enhance your circuitry with our high-precision CPF 0805 resistor, meticulously crafted for optimal performance. With a resistance of 45.3 KΩ and a tolerance of 0.1%, this thin film element ensures reliable and accurate operation. Its compact 0805 size and surface mount termination make it easy to integrate into your design, while its 0.1 W power rating and 100 V rated voltage guarantee robust functionality. RoHS compliant and supplied in tape and reel packaging, it's ideal for automated assembly processes. Upgrade your electronic projects with this essential component from our Surface Mount Resistors range.