5-1614894-0

Heilind Number:AMP5-1614894-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1614894-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 590K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1614894-0
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:590 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1614894-0

Detailed Description

Enhance your precision circuitry with our CPF 0805 surface mount resistor. Featuring a resistance of 590 KΩ with an ultra-precise tolerance of 0.1% and low temperature coefficient of 25PPM, it ensures reliable performance in demanding applications. This thin film resistor is rated for 0.1 W power dissipation and can handle up to 100 V. With solder termination and compact 0805 size, it's easy to integrate onto your PCB. RoHS compliant, it meets environmental standards. Trust in the quality of our Surface Mount Resistors for your electronic designs.