5-1614894-1

Heilind Number:AMP5-1614894-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1614894-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 604K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1614894-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:604 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1614894-1

Detailed Description

Enhance your electronic circuitry with our CPF 0805 precision resistor, meticulously crafted for optimum performance. Boasting a resistance of 604 KΩ with a tolerance of 0.1%, this thin film resistor guarantees accurate and stable operation. Its compact 0805 size and surface mount termination make it ideal for space-constrained applications. With a power rating of 0.1 W and a rated voltage of 100 V, it offers reliable performance under varying conditions. RoHS compliant and designed for easy installation, this resistor is a must-have for any electronics enthusiast or professional. Upgrade your designs with the precision and quality of our Surface Mount Resistors.