5-1614894-2

Heilind Number:AMP5-1614894-2
Manufacturer:TE Connectivity
Manufacturer Number:5-1614894-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 619K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1614894-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:619 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1614894-2

Detailed Description

Enhance precision in your electronic circuits with this high-quality CPF 0805 resistor. Featuring a resistance of 619 KΩ with a tolerance of 0.1%, it ensures accurate performance even in demanding applications. With a power rating of 0.1 W and a rated voltage of 100 V, this surface mount component guarantees reliable operation. Its thin film element type and solder termination offer durability and ease of installation. Measuring 2 x 1.25 x 0.5 mm, it is compact and suitable for space-constrained designs. Trust in the quality of this resistor, which complies with RoHS standards, making it an environmentally-friendly choice for your projects. Elevate the performance of your devices with this precise and efficient component.