5-1614894-3

Heilind Number:AMP5-1614894-3
Manufacturer:TE Connectivity
Manufacturer Number:5-1614894-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 634K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1614894-3
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:634 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1614894-3

Detailed Description

Enhance your precision circuit designs with our CPF 0805 surface mount resistor. With a resistance of 634 KΩ and a tolerance of 0.1%, this thin film element ensures accurate performance. Operating at a power rating of .1 W and a rated voltage of 100 V, it's suitable for a variety of applications. The compact 0805 size, with dimensions of 2 x 1.25 x .5 mm, offers easy integration onto PCBs. Featuring solder termination, it guarantees secure assembly. Each pack contains 1,000 resistors, ideal for production runs. Compliant with RoHS regulations, it's a responsible choice for environmentally conscious projects. Upgrade your electronic setups with this reliable component from our Surface Mount Resistors range.