5-1614894-6

Heilind Number:AMP5-1614894-6
Manufacturer:TE Connectivity
Manufacturer Number:5-1614894-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 681K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1614894-6
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:681 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1614894-6

Detailed Description

Enhance circuit precision with our CPF 0805 681K 0.1% 25PPM 1K RL resistor. This surface-mount component, featuring a thin film element, offers a resistance of 681 KΩ with a tolerance of 0.1%. Designed for high accuracy, it boasts a low temperature coefficient of 25PPM and a rated voltage of 100 V, making it ideal for demanding applications. With solder termination and compact 0805 size, it ensures easy installation on PCBs. Trust in the quality of our precision resistor for reliable performance in your electronic designs.