5-1614894-7

Heilind Number:AMP5-1614894-7
Manufacturer:TE Connectivity
Manufacturer Number:5-1614894-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 698K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1614894-7
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:698 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1614894-7

Detailed Description

Enhance your circuitry with this high-precision CPF 0805 resistor. With a resistance of 698 KΩ, tolerance of 0.1%, and temperature coefficient of 25PPM, it ensures accurate performance even in demanding applications. Operating at a rated voltage of 100V and power rating of 0.1W, this surface mount resistor is reliable and efficient. Its compact 0805 size and solder termination make it easy to integrate into your designs. Crafted with thin film technology, it guarantees stable and consistent performance over time. Trust in this component for your precision resistor needs.