5-1614895-4

Heilind Number:AMP5-1614895-4
Manufacturer:TE Connectivity
Manufacturer Number:5-1614895-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 10K28 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1614895-4
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:10.28 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1614895-4

Detailed Description

Enhance precision in your electronic projects with a CPF 0805 resistor. This Surface Mount device boasts a resistance of 10.28 KΩ with a tolerance of .1%, ensuring accurate performance. Operating at a power rating of .1 W and a rated voltage of 100 V, it guarantees reliability in various applications. With a thin film element and resistance to 25PPM, this resistor offers stable performance over time. Its compact 0805 size and surface mount termination make it easy to integrate into your circuits. Ideal for high-precision systems, this component is essential for achieving optimal functionality in your designs.