5-1614895-6

Heilind Number:AMP5-1614895-6
Manufacturer:TE Connectivity
Manufacturer Number:5-1614895-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 10K32 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1614895-6
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:10.32 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1614895-6

Detailed Description

Enhance the precision and reliability of your circuit with this CPF 0805 surface mount resistor. With a resistance of 10.32 KΩ, tolerance of 0.1%, and low temperature coefficient of 25PPM, it ensures accurate performance even in demanding applications. The thin film element design, rated for 0.1W power dissipation, guarantees efficiency and stability. Measuring 2 x 1.25 x 0.5 mm, it's compact yet powerful, suitable for space-constrained PCB layouts. With RoHS compliance and solder termination, it's environmentally friendly and easy to install. Ideal for various electronic projects, this precision resistor is a valuable component for engineers and hobbyists alike.