MS3459L24-6SW

Heilind Number:AMP5-1614958-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L24-6SW
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 3R16 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L24-6SW
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:3.16 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1614958-0

Detailed Description

Elevate your circuitry with our precision CPF 0805 resistor, designed for optimal performance in demanding applications. Featuring a resistance of 3.16 Ω with a tolerance of 0.1% and a power rating of 0.1 W, this thin film resistor ensures reliable and accurate operation. With a low temperature coefficient of 25ppm, it guarantees stability across a wide range of operating conditions. Its compact 0805 package, measuring 2 x 1.25 x 0.55 mm, offers space-saving convenience for surface mount installations. Crafted for durability and quality, this resistor is the perfect choice for your electronic projects.