MS3459L24-7P

Heilind Number:AMP5-1614958-4
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L24-7P
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 3R48 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L24-7P
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:3.48 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1614958-4

Detailed Description

Enhance your circuitry with the precision and reliability of our CPF 0805 surface mount resistor. With a resistance of 3.48 Ω and a tolerance of 0.1%, this thin film resistor ensures accurate performance in demanding applications. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it offers robust functionality. Its compact 0805 size and surface mount termination make it easy to install, while its low 25ppm temperature coefficient guarantees stable operation. Trust in the quality of this component for your electronic designs.