MS3459L24-7S

Heilind Number:AMP5-1614958-9
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L24-7S
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 3R92 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L24-7S
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:3.92 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1614958-9

Detailed Description

Enhance circuit performance with our precision thin film resistor, designed for reliable surface mount installations. Featuring a resistance of 3.92 Ω with a tolerance of 0.1%, this component ensures accurate signal control. With a power rating of 0.1 W and a rated voltage of 100 V, it is suitable for various electronic applications. RoHS compliance underscores our commitment to environmental responsibility. Elevate your designs with this high-quality component.