5-1614960-2

Heilind Number:AMP5-1614960-2
Manufacturer:TE Connectivity
Manufacturer Number:5-1614960-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 2R87 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1614960-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:2.87 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1614960-2

Detailed Description

Enhance the precision and performance of your electronics with this CPF 0805 surface mount resistor. Measuring 2 x 1.25 x .55 mm, this thin film resistor boasts a resistance of 2.87 Ω with a tolerance of .1% and a power rating of .1 W. Operating at a rated voltage of 100 V, it ensures reliable and accurate signal control. With a low temperature coefficient of 25ppm, it guarantees stable operation even in fluctuating conditions. Trust in its superior quality for your circuit design needs.