5-1614964-0

Heilind Number:AMP5-1614964-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1614964-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 39R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1614964-0
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:39 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1614964-0

Detailed Description

Enhance your electronic projects with this precision resistor, boasting a resistance of 39 ohms with a tolerance of 0.1%. Designed for high accuracy, it offers a power rating of 0.125 W and a low temperature coefficient of 25PPM. The compact 1206 size and surface mount termination make it easy to integrate, while its thin film element ensures reliable performance. Operating at a rated voltage of 150 V, it is suitable for a wide range of applications. Trust in its quality for your circuitry needs.