5-1614964-2

Heilind Number:AMP5-1614964-2
Manufacturer:TE Connectivity
Manufacturer Number:5-1614964-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 47R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1614964-2
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:47 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1614964-2

Detailed Description

Enhance the precision of your electronic circuits with our CPF 1206 Thin Film Precision Resistor. This high-quality component features a resistance of 47 Ω with a tight tolerance of 0.1% and a low temperature coefficient of 25PPM. Designed for surface mount applications, it ensures reliable performance in a compact 1206 package. With a power rating of .125 W and a rated voltage of 150 V, it is suitable for a wide range of electronic devices. Trust in the exceptional quality of our Surface Mount Resistors to optimize the efficiency and accuracy of your designs.