5-1614964-4

Heilind Number:AMP5-1614964-4
Manufacturer:TE Connectivity
Manufacturer Number:5-1614964-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 56R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1614964-4
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:56 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1614964-4

Detailed Description

Enhance precision in your electronic circuits with our CPF 1206 56R 0.1% 25PPM 1K RL resistor. This surface-mount component, measuring 3.05 x 1.55 x 0.55 mm, features a thin film element, ensuring accurate performance with a tolerance of 0.1%. With a resistance of 56 Ω and a power rating of 0.125 W, it can handle up to 150 V. Designed for solder termination, it guarantees secure connectivity and stability in your assemblies. Trust in the reliability of our Surface Mount Resistors for optimal circuit functionality.