5-1614964-8

Heilind Number:AMP5-1614964-8
Manufacturer:TE Connectivity
Manufacturer Number:5-1614964-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 82R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1614964-8
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:82 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1614964-8

Detailed Description

Enhance your electronic projects with this precision resistor, meticulously crafted for optimal performance. Measuring 1206 in size, it boasts a power rating of .125 W and a resistance of 82 Ω with a tight tolerance of .1%. Designed with a thin film element, it guarantees accuracy and reliability, even under high voltages, up to 150 V. Its surface mount termination type ensures easy installation, while its compact dimensions of 3.05 x 1.55 x .55 mm make it ideal for space-constrained applications. Trust in the quality of this component for seamless integration into your circuit designs.