5-1614966-0

Heilind Number:AMP5-1614966-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1614966-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF1206 187K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1614966-0
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:187 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1614966-0

Detailed Description

Enhance precision in your electronic designs with this CPF1206 187K 0.1% 25PPM 1K RL resistor. Measuring at a compact 1206 size, it boasts a power rating of .125 W and a thin film element type for optimal performance. With a resistance of 187 KΩ and a tolerance of .1%, it ensures accuracy in voltage regulation. Its surface mount termination type offers easy installation, while its rated voltage of 150 V guarantees reliable operation. RoHS compliant, it meets environmental standards without compromising on quality. Ideal for a range of applications, this resistor from Surface Mount Resistors is a must-have for precision engineering projects.