5-1614968-0

Heilind Number:AMP5-1614968-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1614968-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF1206 2K49 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1614968-0
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:2.49 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1614968-0

Detailed Description

Enhance precision in your circuitry with this CPF1206 2K49 0.1% 25PPM 1K RL resistor. Measuring 3.05 x 1.55 x .55 mm, it offers a compact solution for your surface mount applications. With a resistance of 2.49 KΩ and a tolerance of .1%, it ensures reliable performance. The thin film element construction guarantees high accuracy, while its .125 W power rating and 150 V rated voltage make it suitable for various electronic designs. Featuring solder termination and RoHS compliance, it's an eco-friendly choice for your projects in the Products, Passives, Resistors category.