5-1614971-1

Heilind Number:AMP5-1614971-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1614971-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 29R4 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1614971-1
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:29.4 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1614971-1

Detailed Description

Enhance your electronic projects with our precision 1206 thin film resistor, meticulously crafted to provide a stable resistance of 29.4 ohms with a tight tolerance of 0.1%. Engineered for optimal performance, this compact surface mount component boasts a power rating of 0.125W and a rated voltage of 150V, making it ideal for a wide range of applications. With solder termination and a dimension of 3.05 x 1.55 x 0.55 mm, it offers easy installation and space-saving design. RoHS compliant and designed for reliability with a low 25PPM temperature coefficient, this resistor is a valuable addition to your inventory. Individually packaged in reels of 1,000 units, it ensures convenience and efficiency in production processes. Elevate your circuitry with this high-quality component, a vital choice for demanding electronic systems.