5-1614971-2

Heilind Number:AMP5-1614971-2
Manufacturer:TE Connectivity
Manufacturer Number:5-1614971-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 30R1 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1614971-2
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:30.1 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1614971-2

Detailed Description

Enhance precision in your electronic projects with our CPF 1206 resistor. This surface-mount component boasts a resistance of 30.1 Ω with a tight tolerance of 0.1%, ensuring accurate performance. Rated for 150 V and 0.125 W power, it is ideal for various applications. The thin film construction guarantees reliability, while RoHS compliance aligns with environmental standards. Measuring 3.05 x 1.55 x 0.55 mm, it's compact and easy to integrate. With solder termination and 25PPM temperature coefficient, this resistor offers stable operation. Perfect for demanding tasks, it's a crucial component for precision engineering.