5-1614971-5

Heilind Number:AMP5-1614971-5
Manufacturer:TE Connectivity
Manufacturer Number:5-1614971-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 32R4 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1614971-5
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:32.4 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1614971-5

Detailed Description

Enhance your electronic assemblies with the precision and reliability of our CPF 1206 thin film resistor. This compact surface mount component, measuring 3.05 x 1.55 x 0.55 mm, offers a resistance of 32.4 Ω with a tight tolerance of 0.1%. Operating at a rated voltage of 150 V and a power rating of 0.125 W, it ensures consistent performance in demanding applications. With a low temperature coefficient of 25PPM and two solder terminations, this resistor is ideal for maintaining signal integrity in high-frequency circuits. Trust in its quality construction for RoHS compliance and long-term durability, making it a valuable addition to your inventory of electronic components.