5-1614971-7

Heilind Number:AMP5-1614971-7
Manufacturer:TE Connectivity
Manufacturer Number:5-1614971-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 34R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1614971-7
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:34 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1614971-7

Detailed Description

Enhance precision in your electronic designs with this CPF 1206 surface mount resistor. Engineered with a thin film element, it offers a resistance of 34 Ω with a tolerance of 0.1%, ensuring accurate performance. Operating at a power rating of .125 W and a rated voltage of 150 V, it is suitable for a wide range of applications. With solder termination and a compact 1206 size, it is easy to integrate onto PCBs. RoHS compliant and featuring a low temperature coefficient of 25PPM, this resistor guarantees reliability. Elevate your circuitry with this high-quality component.