5-1614972-4

Heilind Number:AMP5-1614972-4
Manufacturer:TE Connectivity
Manufacturer Number:5-1614972-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 340R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1614972-4
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:340 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1614972-4

Detailed Description

Enhance precision in your electronic projects with this CPF 1206 resistor. Featuring a resistance of 340 Ω with a tolerance of .1%, this thin film component ensures accurate performance. Operating at a power rating of .125 W and suitable for surface mount installation, it is designed for reliability in various applications. With a rated voltage of 150 V and dimensions of 3.1 x 1.55 x .55 mm, this resistor offers efficient power management in a compact package. RoHS compliant and crafted for durability, it is a vital component for your circuit design needs.