5-1614973-0

Heilind Number:AMP5-1614973-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1614973-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 2K8 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1614973-0
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:2.8 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1614973-0

Detailed Description

Enhance circuit precision with this CPF 1206 2K8 0.1% 25PPM 1K RL resistor. Measuring 3.1 x 1.55 x .55 mm, it offers a power rating of .125 W and a resistance of 2.8 KΩ, ensuring reliable performance. With a rated voltage of 150 V and thin film element type, it guarantees accuracy in signal processing. This surface mount resistor, featuring solder termination, is ideal for compact electronic applications. Compliant with RoHS standards, it is a sustainable choice for your projects.