5-1614973-6

Heilind Number:AMP5-1614973-6
Manufacturer:TE Connectivity
Manufacturer Number:5-1614973-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 3K24 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1614973-6
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:3.24 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1614973-6

Detailed Description

Improve circuit performance with this precision CPF 1206 thin film resistor. Designed for surface mount applications, it features a resistance of 3.24 KΩ with a tolerance of 0.1% and a power rating of .125 W. Engineered for reliability, it has a low temperature coefficient of 25PPM and a rated voltage of 150 V. Its compact 1206 size and solder termination make it easy to install, measuring just 3.1 x 1.55 x .55 mm. Perfect for demanding electronic systems, this resistor ensures accurate and stable operation in a variety of applications.