5-1614973-9

Heilind Number:AMP5-1614973-9
Manufacturer:TE Connectivity
Manufacturer Number:5-1614973-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 3K57 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1614973-9
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:3.57 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1614973-9

Detailed Description

Enhance circuit performance with our CPF 1206 precision resistor, boasting a resistance of 3.57 KΩ with a tight tolerance of 0.1%. Designed for reliable operation, it features a power rating of .125 W and a low temperature coefficient of 25PPM. Suitable for surface mount applications, this thin film resistor guarantees stable performance even in high voltage environments, with a rated voltage of 150 V. Its compact 1206 size, measuring 3.1 x 1.55 x .55 mm, and solder termination make it easy to integrate into various electronic setups. Trust in the quality of our Surface Mount Resistors for your precision resistor needs.