5-1617072-0

Heilind Number:AMP5-1617072-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1617072-0
ECAD Model:
3D Model

Description:

3SBC1681A2 = M39016/38-021L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617072-0
Mount Type:Plain Case
Coil Resistance:1350 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:26.5 VDC
Part Aliases:M39016/38-021L
SKU:AMP5-1617072-0

Detailed Description

Enhance your relay system with our high-performance Signal & Communication Relay, offering reliable switching capabilities for your electronic devices. With a coil resistance of 1350 Ω and coil voltage of 26.5 VDC, this DPDT relay features a 2 Form C contact configuration with 2 C/O contacts. Designed for seamless integration, it boasts a plain case mount type and PC pin termination, ensuring easy installation. With a maximum switching voltage of 28 VDC and a contact current rating of 2 A, it guarantees efficient operation. Whether you're in the industrial or telecommunications sector, this relay is a versatile solution for your signal and communication needs. Please note, this product is not RoHS compliant.