5-1617072-1

Heilind Number:AMP5-1617072-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1617072-1
ECAD Model:
3D Model

Description:

3SBC1686A2 = M39016/38-026L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617072-1
Series:CII 3SBC Relay
Mount Type:Chassis Mount
Coil Resistance:1350 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Termination Type:Solder Hook Terminal(s)
Contact Current Rating:2 A
Input Voltage:26.5 VDC
Part Aliases:M39016/38-026L
SKU:AMP5-1617072-1

Detailed Description

Introducing the CII 3SBC Relay, a high-performance signal relay designed for reliable operation in various applications. This DPDT relay features a chassis mount design and solder hook terminals for easy installation. With a coil resistance of 1350 Ω and a coil voltage of 26.5 VDC, it ensures efficient energy consumption. The contact configuration of 2 Form C, DPDT, 2 C/O, allows for versatile switching capabilities. Rated for 2 A contact current, this relay guarantees robust performance. While not RoHS compliant, it meets stringent quality standards. Also known as M39016/38-026L, this relay is a dependable choice for signal and communication systems.