| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1617076-1 |
| Series: | CII 3SBH Relay |
| Mount Type: | Chassis Mount |
| Coil Resistance: | 720 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 4 Form C, 4PDT, 4 C/O |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 2 A |
| Input Voltage: | 26.5 VDC |
| SKU: | AMP5-1617076-1 |
5-1617076-1
Specifications
Detailed Description
Introducing the CII 3SBH Relay Series, a reliable solution for signal and communication applications. Designed for chassis mount installation, this relay features a 4 Form C contact configuration, offering four single-pole double-throw contacts for versatile connectivity. With a coil resistance of 720 Ω and a coil voltage of 26.5 VDC, it ensures efficient operation. The termination type of PC Pins simplifies installation, while the 2A contact current rating accommodates various power requirements. Non-RoHS compliant, this relay is built to meet your industry needs with quality performance.

