| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1617090-1 |
| Series: | CII LS Relay |
| Mount Type: | Panel Mount |
| Coil Resistance: | 45 Ω |
| Coil Voltage: | 5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Termination Type: | Solder Hook Terminals |
| Contact Current Rating: | 2 A |
| Input Voltage: | 5 VDC |
| SKU: | AMP5-1617090-1 |
5-1617090-1
Specifications
Detailed Description
Introducing the LS-9505M, a high-performance DPDT latching relay from the CII LS Relay series. Designed for panel mount installation, this relay features a coil resistance of 45 Ω and operates at a coil voltage of 5 VDC. With a contact configuration of 2 Form C (DPDT, 2 C/O) and solder hook terminals for easy termination, it offers reliable switching capabilities. Rated for a contact current of 2 A and suitable for use with an input voltage of 5 VDC, this relay is ideal for signal and communication applications. While not RoHS compliant, its quality construction ensures durability and efficiency in various electronic systems.

