5-1617090-2

Heilind Number:AMP5-1617090-2
Manufacturer:TE Connectivity
Manufacturer Number:5-1617090-2
ECAD Model:
3D Model

Description:

LS-9514L = DPDT LATCHING RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617090-2
Series:CII LS Relay
Mount Type:Plain Case
Coil Resistance:254 Ω
Coil Voltage:12 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:12 VDC
SKU:AMP5-1617090-2

Detailed Description

Enhance your circuitry with the LS-9514L, a robust DPDT latching relay from the CII LS Relay series. Featuring a plain case mount type, this relay offers reliable performance with a coil resistance of 254 Ω and a coil voltage of 12 VDC. Its 2 Form C (DPDT) contact configuration, with 2 C/O contacts, ensures versatile connectivity for your applications. With a maximum switching voltage of 28 VDC and a contact current rating of 2 A, it guarantees efficient power transmission. The termination type of PC Pin(s) facilitates easy installation, while its input voltage of 12 VDC suits various power setups. Despite its high-performance capabilities, this relay is not RoHS compliant, making it a viable option for specific industrial needs. Upgrade your signal and communication systems with the LS-9514L for seamless operation.