LS-9520L

Heilind Number:AMP5-1617090-5
Manufacturer:TE Connectivity
Manufacturer Number:LS-9520L
ECAD Model:
3D Model

Description:

LS-9520L = DPDT LATCHING RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity LS-9520L
Series:CII LS Relay
Mount Type:Plain Case
Coil Resistance:1000 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:26.5 VDC
SKU:AMP5-1617090-5

Detailed Description

Experience reliable performance with the LS-9520L, a high-quality DPDT latching relay from the CII LS Relay series. Featuring a plain case mount type, this relay ensures easy installation. With a coil resistance of 1000Ω and a coil voltage of 26.5 VDC, it offers efficient operation. The 2 Form C (DPDT) contact configuration with 2 C/O contact arrangement allows for versatile connectivity. Rated for a maximum switching voltage of 28 VDC and a contact current of 2A, it is suitable for a variety of signal and communication applications. With PC Pin termination and RoHS compliance, this relay meets industry standards for environmental responsibility. Trust the LS-9520L for seamless relay performance.