5-1617090-6

Heilind Number:AMP5-1617090-6
Manufacturer:TE Connectivity
Manufacturer Number:5-1617090-6
ECAD Model:
3D Model

Description:

LS-9520M = DPDT LATCHING RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617090-6
Series:CII LS Relay
Mount Type:Plain Case
Coil Resistance:1000 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:26.5 VDC
SKU:AMP5-1617090-6

Detailed Description

Easily control your circuits with the LS-9520M, a high-performance DPDT latching relay from the CII LS series. Designed for efficient and reliable operation, this relay features a plain case mount type and PC pin termination for easy installation. With a coil resistance of 1000 Ω and an input voltage of 26.5 VDC, it offers optimal performance in various applications. The 2 Form C (DPDT) contact configuration allows for versatile connectivity, while the maximum switching voltage of 28 VDC ensures safe and efficient operation. Rated for a contact current of 2 A, this relay is ideal for signal and communication systems. Please note that it is not RoHS compliant. Upgrade your relay system with the LS-9520M for seamless and secure circuit control.