5-1617090-8

Heilind Number:AMP5-1617090-8
Manufacturer:TE Connectivity
Manufacturer Number:5-1617090-8
ECAD Model:
3D Model

Description:

LS-9521M = DPDT LATCHING RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617090-8
Series:CII LS Relay
Mount Type:Chassis Mount
Coil Resistance:1000 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Solder Hook Terminal(s)
Contact Current Rating:2 A
Input Voltage:26.5 VDC
SKU:AMP5-1617090-8

Detailed Description

Enhance your electronic systems with the LS-9521M DPDT Latching Relay from our CII LS Relay series. Designed for reliable performance, this relay features a chassis mount for easy installation. With a coil resistance of 1000 Ω and a coil voltage of 26.5 VDC, it ensures efficient operation. The 2 Form C (DPDT) contact configuration, with 2 C/O contacts, allows for versatile connectivity. Rated for a maximum switching voltage of 28 VDC and a contact current rating of 2 A, it is suitable for various applications. The solder hook terminals facilitate secure connections. Whether in telecommunications, industrial control, or automotive systems, this relay delivers dependable switching functionality. Please note that it is not RoHS compliant. Elevate your relay solutions with this high-performance component.