5-1617118-2

Heilind Number:AMP5-1617118-2
Manufacturer:TE Connectivity
Manufacturer Number:5-1617118-2
ECAD Model:
3D Model

Description:

J1MAPDD-5XL = M39016/24-019L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617118-2
Mount Type:Printed Circuit Board
Coil Resistance:50 Ω
Coil Voltage:5 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/24-019L
SKU:AMP5-1617118-2

Detailed Description

Introducing the J1MAPDD-5XL, a high-performance signal relay designed for printed circuit board applications. This relay, with a coil resistance of 50 Ω and operating at 5 VDC, offers reliable switching capabilities in various electronic systems. Featuring a contact configuration of 1 Form C (SPDT, 1 C/O) and a maximum switching voltage of 28 VDC, it ensures efficient signal transmission. With PC Pin(s) for termination, this relay is easy to install and suitable for a wide range of industrial and commercial projects. Its contact current rating of 1 A guarantees safe and stable operation. While not RoHS compliant, it meets industry standards for quality and performance. The J1MAPDD-5XL is the ideal choice for applications requiring precision and durability in relay technology.