| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1617119-0 |
| Series: | CII J1MSD Relay |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 4000 Ω |
| Coil Voltage: | 26 VDC |
| Contact Configuration: | 1 Form C, SPDT, 1 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/25-028M |
| SKU: | AMP5-1617119-0 |
5-1617119-0
Specifications
Detailed Description
Introducing the J1MSPD-26XM, a high-performance relay from the CII J1MSD series. Designed for seamless integration onto printed circuit boards, this relay offers reliable performance in signal and communication applications. With a coil resistance of 4000Ω and a coil voltage of 26VDC, it ensures efficient operation. The contact configuration of 1 Form C (SPDT, 1 C/O) allows for versatile switching capabilities, while the maximum switching voltage of 28VDC caters to diverse needs. Featuring PC Pin termination, it facilitates easy installation. With a contact current rating of 1A, this relay is ideal for controlling signals in various electronic systems. While not RoHS compliant, it remains a dependable choice for your relay needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/05/2020 | P-20-018874 - Cage Code Change. clerical update to the cage code for the TE Connectivity/CII Guardian Cochin, India facility. The current Cate Code SX916 will expire on June 5, 2020 and will be replaced by Cage Code 1263Y. There will be no change in manufacturing location, only the identifying code associated with this manufacturing location will be updated. | Download | |||

