| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1617350-2 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 1600 Ω |
| Coil Voltage: | 18 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M28776/7-011P |
| SKU: | AMP5-1617350-2 |
5-1617350-2
Specifications
Detailed Description
Introducing the JMGST-18PW=M28776/7-011P, a high-performance signal relay designed for secure and efficient circuit board mounting. With a coil resistance of 1600 Ω and a coil voltage of 18 VDC, this relay ensures reliable operation in various applications. Featuring a 2 Form C, DPDT contact configuration with 2 C/O contacts, it offers versatility in signal routing. The maximum switching voltage of 28 VDC guarantees safe handling of electrical currents. Termination is easy with PC Pin(s), and the contact current rating of 1 A allows for efficient power transmission. While not RoHS compliant, this relay is a dependable component in signal and communication systems.

