5-1617350-3

Heilind Number:AMP5-1617350-3
Manufacturer:TE Connectivity
Manufacturer Number:5-1617350-3
ECAD Model:
3D Model

Description:

JMGST-26L=M28776/7-006L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617350-3
Mount Type:Printed Circuit Board
Coil Resistance:3200 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M28776/7-006L
SKU:AMP5-1617350-3

Detailed Description

Enhance your circuit board with the JMGST-26L Relay, a high-performance component designed for seamless signal and communication relay operations. Featuring a coil resistance of 3200 Ω and a coil voltage of 26.5 VDC, this relay ensures reliable functionality. With a contact configuration of 2 Form C (DPDT, 2 C/O), it offers versatile switching capabilities. The termination type of PC Pin(s) allows for easy installation. Rated for a contact current of 1 A and a maximum switching voltage of 28 VDC, it guarantees efficient performance. While not RoHS compliant, this relay, also known as M28776/7-006L, is a crucial addition to your electronic setup. Explore its potential in our Products category under Signal & Communication Relays.