5-1617350-4

Heilind Number:AMP5-1617350-4
Manufacturer:TE Connectivity
Manufacturer Number:5-1617350-4
ECAD Model:
3D Model

Description:

JMGST-18L=M28776/7-005L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617350-4
Mount Type:Printed Circuit Board
Coil Resistance:1600 Ω
Coil Voltage:18 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M28776/7-005L
SKU:AMP5-1617350-4

Detailed Description

The JMGST-18L Relay, also known as M28776/7-005L, is a high-performance signal and communication relay designed for printed circuit board mounting. Featuring a coil resistance of 1600Ω and a coil voltage of 18VDC, this relay offers reliable operation in various electronic applications. With a contact configuration of 2 Form C (DPDT, 2 C/O) and a contact current rating of 1A, it ensures efficient switching capabilities. RoHS compliant, it meets international standards for environmental responsibility. The termination type of PC Pin(s) makes installation easy and secure. With a maximum switching voltage of 28VDC, this relay is suitable for a wide range of industrial and commercial uses. Trust the JMGST-18L Relay for dependable performance in your electronic systems.