5-1617350-6

Heilind Number:AMP5-1617350-6
Manufacturer:TE Connectivity
Manufacturer Number:5-1617350-6
ECAD Model:
3D Model

Description:

JMGAT-5L=M28776/6-001L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617350-6
Mount Type:Printed Circuit Board
Coil Resistance:39 Ω
Coil Voltage:5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Termination Type:Long Leads
Contact Current Rating:1 A
Part Aliases:M28776/6-001L
SKU:AMP5-1617350-6

Detailed Description

Upgrade your circuit board with the JMGAT-5L=M28776/6-001L relay, a reliable component designed for seamless signal and communication relay applications. Featuring a coil resistance of 39 Ω and a coil voltage of 5 VDC, this DPDT relay offers efficient switching performance with its 2 Form C, 2 C/O contact configuration. The long leads termination type ensures easy installation, while the 1 A contact current rating guarantees reliable operation. Perfect for a range of electronic projects, this relay is a must-have for any enthusiast or professional seeking high-quality components. Rest assured, it meets all necessary industry standards for peace of mind.