| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1617351-1 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 3300 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/16-028P |
| SKU: | AMP5-1617351-1 |
5-1617351-1
Specifications
Detailed Description
Elevate your relay game with the JMSPD-26XP=M39016/16-028P. This high-performance component, designed for Printed Circuit Board mounting, boasts a coil resistance of 3300 Ω and operates at a coil voltage of 26.5 VDC. Featuring a 2 Form C contact configuration (DPDT, 2 C/O), it offers reliable switching capabilities with a maximum voltage of 28 VDC. The termination type of PC Pin(s) ensures easy installation, while the contact current rating of 1 A guarantees efficient operation. Non-RoHS compliant, this relay is perfect for various signal and communication applications, delivering top-notch performance and durability.

