| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1617351-6 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 50 Ω |
| Coil Voltage: | 5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/15-130L |
| SKU: | AMP5-1617351-6 |
5-1617351-6
Specifications
Detailed Description
Introducing the JMACD-5XLS2, a high-performance signal relay designed for reliable operation in electronic devices. With a coil resistance of 50 Ω and a coil voltage of 5 VDC, this relay offers efficient and responsive switching capabilities. Featuring a contact configuration of 2 Form C (DPDT, 2 C/O), it provides versatile connectivity options. The maximum switching voltage of 28 VDC ensures compatibility with a wide range of applications. Designed for easy installation on printed circuit boards, with PC pin termination, this relay is a convenient solution for circuit connectivity. With a contact current rating of 1 A, it delivers robust performance in signal and communication systems. Although not RoHS compliant, its quality and durability make it a reliable choice for various electronic projects. Upgrade your relay system with the JMACD-5XLS2 for efficient and dependable operation.

