5-1617351-7

Heilind Number:AMP5-1617351-7
Manufacturer:TE Connectivity
Manufacturer Number:5-1617351-7
ECAD Model:
3D Model

Description:

J1MSC-5XM=M39016/10-033M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617351-7
Mount Type:Printed Circuit Board
Coil Resistance:125 Ω
Coil Voltage:5 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/10-033M
SKU:AMP5-1617351-7

Detailed Description

Elevate your circuit board assembly with the J1MSC-5XM, a high-performance signal relay designed for precision switching applications. Featuring a 1 Form C, SPDT contact configuration with 1 C/O contact, this relay offers reliable performance in a compact package. With a coil resistance of 125 Ω and a coil voltage of 5 VDC, it ensures efficient operation. The J1MSC-5XM has a maximum switching voltage of 28 VDC and a contact current rating of 1 A, making it suitable for a wide range of low-power signal control tasks. Its PC Pin termination type allows for easy integration into your PCB layout. Crafted with quality and durability in mind, this relay is a dependable choice for your communication and signal relay needs. Note: This product is not RoHS compliant.